-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSS0805JT10L0CT-ND
|
DigiKey | RES 0.01 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1328 / $0.5800 | Buy Now |
DISTI #
CSS0805JT10L0
|
Avnet Americas | Resistor Ultra Precision/Current Sense Metal Alloy 0805 0.01Ohm 5% 1/2W ?50ppm/?C Molded T/R - Tape and Reel (Alt: CSS0805JT10L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-CSS0805JT10L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 0805, 0.01 ohm, 5%, 0.5W RoHS: Compliant | 0 |
|
$0.1300 / $0.1320 | Order Now |
DISTI #
V36:1790_24120379
|
Arrow Electronics | Ultra Precision Current Sensing Chip Resistor Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2152 | Americas - 110000 |
|
$0.0292 | Buy Now |
|
Future Electronics | Res Metal Alloy 0805 10mOhm 5% SMD Pad Surface Mount Plastic Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1350 / $0.4210 | Buy Now |
DISTI #
61740240
|
Verical | Ultra Precision Current Sensing Chip Resistor Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2152 | Americas - 110000 |
|
$0.0292 | Buy Now |
|
NAC | RESISTOR SHUNT, 0805, 0.01 ohm, 5%, 0.5W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS0805JT10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS0805JT10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |