-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.005ohm, 1% +/-Tol, -50,50ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS0805FT5L00 by SEI Stackpole Electronics Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSS0805FT5L00CT-ND
|
DigiKey | RES 0.005 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9800 In Stock |
|
$0.0813 / $0.4200 | Buy Now |
DISTI #
CSS0805FT5L00
|
Avnet Americas | Resistor Current Sense Metal Alloy 0805 0.005ohm 1% 1/2W ?75ppm/?C Molded T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0832 | Buy Now |
DISTI #
708-CSS0805FT5L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.005Ohms 0805 0.5W 50ppm 1% Met Alloy AEC-Q200 RoHS: Compliant | 5105 |
|
$0.0810 / $0.3500 | Buy Now |
DISTI #
V36:1790_16638845
|
Arrow Electronics | Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2425 | Americas - 5000 |
|
$0.1348 / $0.3060 | Buy Now |
|
Future Electronics | RES 0.005 OHM 1% 1/2W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
70000 Reel |
|
$0.0824 / $0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.1370 / $0.2000 | Buy Now |
DISTI #
56571245
|
Verical | Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.5202 / $0.5692 | Buy Now |
DISTI #
87801145
|
Verical | Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2442 | Americas - 15000 |
|
$0.1479 | Buy Now |
DISTI #
83631902
|
Verical | Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2425 | Americas - 5000 |
|
$0.1620 | Buy Now |
|
NAC | RESISTOR SHUNT, 0805, 0.005 ohm, 1%, 0.5W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS0805FT5L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS0805FT5L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 0.5W, 0.005ohm, 1% +/-Tol, -50,50ppm/Cel, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |
The recommended land pattern for the CSS0805FT5L00 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the CSS0805FT5L00 is resistant to sulfur contamination, with a sulfur resistance rating of 10mV/μA.
Yes, the CSS0805FT5L00 is suitable for high-frequency applications up to 1GHz, with a low inductance of 0.05nH and a high self-resonant frequency.
Yes, the CSS0805FT5L00 is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances.
The CSS0805FT5L00 has a moisture sensitivity level (MSL) of 1, indicating that it can withstand exposure to moisture without damage.