Part Details for CSS-J4D20-SMT-TR by CUI Inc
Overview of CSS-J4D20-SMT-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for CSS-J4D20-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CSS Series 8.5 x 3.2 mm 3.1 kHz 3.6 V 90 dB SMT Magnetic Buzzer Transducer RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.6700 / $1.7900 | Buy Now |