Part Details for CSS-73B16K-SMT by Same Sky
Results Overview of CSS-73B16K-SMT by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS-73B16K-SMT Information
CSS-73B16K-SMT by Same Sky is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CSS-73B16K-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1197-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V8.5X8.5 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$1.2437 / $2.3200 | Buy Now |
DISTI #
490-CSS-73B16K-SMT
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 5323 |
|
$1.2400 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Buzzer - Transducer - Externally Driven - Magnetic - 3.6V - 100mA Supply - 2.73kHz Frequency - 87dB ... more RoHS: Compliant |
5000 In Stock |
|
$1.2000 / $1.2200 | Buy Now |
|
Master Electronics | Buzzer - Transducer - Externally Driven - Magnetic - 3.6V - 100mA Supply - 2.73kHz Frequency - 87dB ... more RoHS: Compliant |
5000 In Stock |
|
$1.2000 / $1.2200 | Buy Now |
Part Details for CSS-73B16K-SMT
CSS-73B16K-SMT CAD Models
CSS-73B16K-SMT Part Data Attributes
|
CSS-73B16K-SMT
Same Sky
Buy Now
|
Compare Parts:
CSS-73B16K-SMT
Same Sky
Select a part to compare: |
Samacsys Manufacturer | Same Sky |