Part Details for CSS-66668N by Same Sky
Overview of CSS-66668N by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-66668N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3861-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 101DB Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1550 / $3.8200 | Buy Now |
DISTI #
490-CSS-66668N
|
Mouser Electronics | Speakers & Transducers 3W 8ohms 200Hz 66mm square RoHS: Compliant | 950 |
|
$2.1500 / $2.8000 | Buy Now |
|
Future Electronics | TRAYSpeakers Transducers 3W 8ohms 200Hz 66mm square RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.5200 / $2.6700 | Buy Now |
|
Onlinecomponents.com | 66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker RoHS: Compliant |
500 In Stock |
|
$2.0600 / $2.5800 | Buy Now |
|
Master Electronics | 66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker RoHS: Compliant |
500 In Stock |
|
$2.0600 / $2.5800 | Buy Now |