Part Details for CSS-5610 by Jonard Tools
Overview of CSS-5610 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56106VDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
R5F56106WNBG#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
R5F56104VNFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions |
Price & Stock for CSS-5610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5334
|
Newark | Coax Stub End Stripper (6Mm/10Mm) |Ok Industries CSS-5610 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
K789-ND
|
DigiKey | STRIP TOOL COAX 6MM-10MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3100 | Buy Now |
DISTI #
801-CSS-5610
|
Mouser Electronics | Wire Stripping & Cutting Tools Coax Stub End Stripper (6Mm/10Mm) | 0 |
|
$25.9500 | Order Now |
DISTI #
V99:2348_23254884
|
Arrow Electronics | Tools and Accessories, COAX Cable Stub End Stripper (6 mm/10 mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9.3120 | Buy Now |
DISTI #
73836571
|
RS | Coax Stub End Stripper (6mm/10mm) | Jonard CSS-5610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 | RFQ |
|
Onlinecomponents.com | Coax Stub End Stripper (6Mm/10Mm) RoHS: Compliant | 0 |
|
$25.9500 / $30.2700 | Buy Now |
DISTI #
32677709
|
Verical | Tools and Accessories, COAX Cable Stub End Stripper (6 mm/10 mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9.3120 | Buy Now |
Part Details for CSS-5610
CSS-5610 CAD Models
CSS-5610 Part Data Attributes
|
CSS-5610
Jonard Tools
Buy Now
|
Compare Parts:
CSS-5610
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |