Part Details for CSS-13050-204 by CUI Devices
Overview of CSS-13050-204 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-13050-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CSS-13050-204-ND
|
DigiKey | SPEAKER 4OHM 20W TOP PORT 90DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
82 In Stock |
|
$9.5987 / $14.7800 | Buy Now |
DISTI #
490-CSS-13050-204
|
Mouser Electronics | Speakers & Transducers ""Speaker, 130 mm round, 50mm deep, paper, Ferrite, 20W, 4?, 110Hz, solder eylets" RoHS: Compliant | 86 |
|
$10.7600 / $14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$11.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.0800 / $15.3800 | Buy Now |
Part Details for CSS-13050-204
CSS-13050-204 CAD Models
CSS-13050-204 Part Data Attributes:
|
CSS-13050-204
CUI Devices
Buy Now
|
Compare Parts:
CSS-13050-204
CUI Devices
|
Samacsys Manufacturer | CUI Devices |