Part Details for CSS-12048-208 by Same Sky
Overview of CSS-12048-208 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-12048-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CSS-12048-208-ND
|
DigiKey | SPEAKER 8OHM 10W TOP PORT 90DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
74 In Stock |
|
$9.3750 / $14.6300 | Buy Now |
DISTI #
490-CSS-12048-208
|
Mouser Electronics | Speakers & Transducers ""Speaker, 120 mm round, 48mm deep, paper, Ferrite, 20W, 8?, 120Hz, solder eylets" RoHS: Compliant | 57 |
|
$9.3700 / $13.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.5700 | Buy Now |
|
Onlinecomponents.com | 119 mm, Round Frame, 10 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker RoHS: Compliant | 0 |
|
$10.0500 / $13.1900 | Buy Now |
DISTI #
CSS-12048-208
|
TME | Loudspeaker, general purpose, 10W, 8Ω, Ø119x47.5mm, 20kHz, Ø: 119mm Min Qty: 30 | 0 |
|
$12.5600 | RFQ |
Part Details for CSS-12048-208
CSS-12048-208 CAD Models
CSS-12048-208 Part Data Attributes
|
CSS-12048-208
Same Sky
Buy Now
|
Compare Parts:
CSS-12048-208
Same Sky
|
Samacsys Manufacturer | Same Sky |