Part Details for CSS-10237-58 by CUI Inc
Overview of CSS-10237-58 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS-10237-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Speakers &, Transducers ", ", Speaker, 102 x 102mm Square, 37mm deep, mylar, Ferrite, 5W, 8O, 280Hz, solder eylets", | 0 |
|
$71.5200 | Buy Now |