Part Details for CSRV0207FTDU2210 by Viking Technology
Overview of CSRV0207FTDU2210 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRV0207FTDU2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRV0207FTDU2210
|
TME | Resistor: thin film, SMD, 0207 MELF, 221Ω, 500mW, ±1%, Ø2.2x5.9mm Min Qty: 10 | 395 |
|
$0.0187 / $0.0880 | Buy Now |