Part Details for CSRV0207FTDT0220 by Viking Technology
Results Overview of CSRV0207FTDT0220 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRV0207FTDT0220 Information
CSRV0207FTDT0220 by Viking Technology is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRV0207FTDT0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRV0207FTDT0220
|
TME | Resistor: thin film, SMD, 0207 MELF, 22Ω, 1W, ±1%, Ø2.2x5.9mm Min Qty: 10 | 0 |
|
$0.0301 / $0.0882 | RFQ |