There are no models available for this part yet.
Overview of CSRV0204FTDG1800 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CSRV0204FTDG1800 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CSRV0204FTDG1800
|
TME | Resistor: metal film, SMD, 0204 MiniMELF, 180Ω, 0.4W, ±1%, CSRV Min Qty: 10 | 0 |
|
$0.0109 / $0.0890 | RFQ |