Part Details for CSRV0204FTDG0620 by Viking Technology
Results Overview of CSRV0204FTDG0620 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRV0204FTDG0620 Information
CSRV0204FTDG0620 by Viking Technology is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRV0204FTDG0620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 21000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Quest Components | 16800 |
|
$0.1100 / $1.0000 | Buy Now | |
DISTI #
CSRV0204FTDG0620
|
TME | Resistor: metal film, SMD, 0204 MiniMELF, 62Ω, 0.4W, ±1%, CSRV Min Qty: 10 | 1690 |
|
$0.0109 / $0.0890 | Buy Now |