Part Details for CSRT2010FT1R80 by SEI Stackpole Electronics Inc
Results Overview of CSRT2010FT1R80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRT2010FT1R80 Information
CSRT2010FT1R80 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRT2010FT1R80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRT2010FT1R80CT-ND
|
DigiKey | RES 1.8 OHM 1% 1.5W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 / $0.3600 | Buy Now |
DISTI #
CSRT2010FT1R80
|
Avnet Americas | Resistor Current Sense Thin Film 2010 1.8Ohm 1% 1.5W ?50ppm/?C Surface Mount Embossed T/R - Tape and... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0544 | Buy Now |
DISTI #
708-CSRT2010FT1R80
|
Mouser Electronics | Current Sense Resistors - SMD RES, CS, 2010, 1.8 ohm, 1%, 1.5W RoHS: Compliant | 0 |
|
$0.0570 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0534 / $0.0565 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0540 / $0.2110 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 2010, 1.8 ohm, 1%, 1.5W - Thin Film - Current Sensing RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1000 / $0.1330 | Buy Now |