-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRN2512FTR600-ND
|
DigiKey | RES 0.6 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 | Buy Now |
DISTI #
CSRN2512FTR600
|
Avnet Americas | Res Thick Film 2512 0.6Ohm 1% 2W Molded T/R - Tape and Reel (Alt: CSRN2512FTR600) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0768 / $0.0840 | Buy Now |
DISTI #
708-CSRN2512FTR600
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2512, 0.6 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.0710 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16000 Factory Stock |
|
$0.0730 / $0.0860 | Buy Now |
DISTI #
63406526
|
Verical | CSRN2512FTR600 Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.3124 / $0.3419 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.6 ohm, 1%, 2W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.1500 / $0.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16000 Factory Stock |
|
$0.0730 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRN2512FTR600
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2512FTR600
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |