-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRN2512FTR200CT-ND
|
DigiKey | RES 0.2 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6678 In Stock |
|
$0.1136 / $0.6400 | Buy Now |
DISTI #
CSRN2512FTR200
|
Avnet Americas | Res Thick Film 2512 0.2 Ohm 1% 2W ?200ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2512FTR200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 68000 Factory Stock |
|
RFQ | |
DISTI #
708-CSRN2512FTR200
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2512, 0.2 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1150 / $0.1200 | Order Now |
DISTI #
A01:0375_08439814
|
Arrow Electronics | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2407 | Asia - 20000 |
|
$0.1070 / $0.1171 | Buy Now |
DISTI #
V72:2272_06968065
|
Arrow Electronics | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2205 Container: Cut Strips | Americas - 4 |
|
$0.0971 / $0.1286 | Buy Now |
|
Future Electronics | CSRN Series 2512 2 W 0.2Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 68000 Factory Stock |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
27578793
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 64000 |
|
$0.4565 / $0.5692 | Buy Now |
DISTI #
78402144
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.1070 / $0.1171 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.2 ohm, 1%, 2W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 68000 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRN2512FTR200
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2512FTR200
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6325 V |
This table gives cross-reference parts and alternative options found for CSRN2512FTR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRN2512FTR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR2512FKR200 | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CSRN2512FTR200 vs CSR2512FKR200 |
CSRN2512FKR200 | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CSRN2512FTR200 vs CSRN2512FKR200 |
CSR2512FTR200 | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CSRN2512FTR200 vs CSR2512FTR200 |