CSRN2010JK30L0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP

Overview of CSRN2010JK30L0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for CSRN2010JK30L0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CSRN2010JK30L0-ND
DigiKey RES 0.03 OHM 5% 1W 2010 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1273
$0.1273 Buy Now
DISTI # CSRN2010JK30L0
Avnet Americas Res Thick Film 2010 30MilliOhm 5% 1W Molded T/R - Tape and Reel (Alt: CSRN2010JK30L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1260
  • 2,000 $0.1242
  • 4,000 $0.1224
  • 6,000 $0.1206
  • 8,000 $0.1188
  • 10,000 $0.1170
  • 100,000 $0.1152
$0.1152 / $0.1260 Buy Now
DISTI # 708-CSRN2010JK30L0
Mouser Electronics Current Sense Resistors - SMD RES CS, 2010, 0.03 ohm, 5%, 1W RoHS: Compliant 0
  • 1,000 $0.1260
  • 2,000 $0.1200
  • 5,000 $0.1190
  • 10,000 $0.1170
$0.1170 / $0.1260 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.1125
$0.1125 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1290
  • 2,000 $0.1200
  • 4,000 $0.1130
  • 8,000 $0.1100
$0.1100 / $0.1290 Buy Now
NAC RESISTOR CURRENT SENSING, 2010, 0.03 ohm, 5%, 1W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.3000
  • 5,000 $0.2570
  • 25,000 $0.2250
$0.2250 / $0.3000 Buy Now

CAD Models for CSRN2010JK30L0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSRN2010JK30L0 by SEI Stackpole Electronics Inc

CSRN2010JK30L0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.03 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.1732 V
Want to compare parts?
  1. CSRN2010JK30L0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CSRN2010JK30L0

This table gives cross-reference parts and alternative options found for CSRN2010JK30L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRN2010JK30L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR2010JK30L0 Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 5% +/-Tol, -100,100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CSRN2010JK30L0 vs CSR2010JK30L0
CSR2010JT30L0 Fixed Resistor, Metal Glaze/thick Film, 1W, 0.03ohm, 5% +/-Tol, -100,100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CSRN2010JK30L0 vs CSR2010JT30L0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRN2010JK30L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRN2010JK30L0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRN2010JK30L0 would you like to use for your alert(s)?
  • Please alert me when CSRN2010JK30L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRN2010JK30L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRN2010JK30L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRN2010JK30L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRN2010JK30L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRN2010JK30L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: