Datasheets
CSRN1S0.02321%I by: SEI Stackpole Electronics Inc

RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 1%, 150ppm, 0.0232ohm, SURFACE MOUNT, 0815, CHIP, ROHS COMPLIANT

Part Details for CSRN1S0.02321%I by SEI Stackpole Electronics Inc

Overview of CSRN1S0.02321%I by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1569AC-J3-33E-0232.123456 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator

Part Details for CSRN1S0.02321%I

CSRN1S0.02321%I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSRN1S0.02321%I Part Data Attributes

CSRN1S0.02321%I SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CSRN1S0.02321%I SEI Stackpole Electronics Inc RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 1%, 150ppm, 0.0232ohm, SURFACE MOUNT, 0815, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.75 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 0.0232 Ω
Resistor Type FIXED RESISTOR
Size Code 0815
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRN1S0.02321%I by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRN1S0.02321%I by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRN1S0.02321%I would you like to use for your alert(s)?
  • Please alert me when CSRN1S0.02321%I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRN1S0.02321%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRN1S0.02321%I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRN1S0.02321%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRN1S0.02321%I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRN1S0.02321%I by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: