-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES, SMT, THICK FILM, 0.005ohm, 200WV, 1% +/-TOL, -100, 100PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRF2512FT5L00CT-ND
|
DigiKey | RES 0.005 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18491 In Stock |
|
$0.2750 / $0.5900 | Buy Now |
DISTI #
CSRF2512FT5L00
|
Avnet Americas | Res Metal Foil 2512 0.005 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSRF2512FT5L00) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.3072 / $0.3360 | Buy Now |
DISTI #
708-CSRF2512FT5L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.005Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 RoHS: Compliant | 4543 |
|
$0.2750 / $0.5900 | Buy Now |
|
Future Electronics | Resis CS, 2512 0.005 ohm, 1% 2W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 58000 Factory Stock |
|
$0.2930 / $0.3430 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.005 ohm, 1%, 2W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 58000 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
C1S707200552761
|
Chip1Stop | Res Metal Foil 2512 0.005 Ohm 1% 2W ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 35 |
|
$0.2280 / $0.2767 | Buy Now |
|
Master Electronics | RoHS: Compliant | 58000 Factory Stock |
|
$0.2930 / $0.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRF2512FT5L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF2512FT5L00
SEI Stackpole Electronics Inc
RES, SMT, THICK FILM, 0.005ohm, 200WV, 1% +/-TOL, -100, 100PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |