-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.05ohm, 1% +/-Tol, -50,50ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRF2512FT50L0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRF2512FT50L0CT-ND
|
DigiKey | RES 0.05 OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3654 In Stock |
|
$0.2814 / $1.1400 | Buy Now |
DISTI #
CSRF2512FT50L0
|
Avnet Americas | Res Metal Foil 2512 0.05 Ohm 1% 2W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSRF2512... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 26000 Factory Stock |
|
$0.2640 / $0.2695 | Buy Now |
DISTI #
708-CSRF2512FT50L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.05Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 RoHS: Compliant | 1052 |
|
$0.2750 / $1.0200 | Buy Now |
DISTI #
V36:1790_06920631
|
Arrow Electronics | Res Metal Foil 2512 0.05 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2431 | Americas - 4000 |
|
$0.2928 | Buy Now |
DISTI #
V72:2272_06920631
|
Arrow Electronics | Res Metal Foil 2512 0.05 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1 |
|
$0.3078 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26000 Factory Stock |
|
$0.2930 / $0.3430 | Buy Now |
DISTI #
24163365
|
Verical | Res Metal Foil 2512 0.05 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 28000 |
|
$0.9996 | Buy Now |
DISTI #
88111499
|
Verical | Res Metal Foil 2512 0.05 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 | Americas - 4000 |
|
$0.2928 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.05 ohm, 1%, 2W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 29952 |
|
$0.6000 / $0.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 26000 Factory Stock |
|
$0.2930 / $0.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRF2512FT50L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF2512FT50L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.05ohm, 1% +/-Tol, -50,50ppm/Cel, 2512
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.45 mm | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TAPE, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended land pattern for the CSRF2512FT50L0 can be found in the SEI Stackpole Electronics Inc. application note or by contacting their technical support team.
Proper thermal management of the CSRF2512FT50L0 involves ensuring good airflow, using thermal interface materials, and following the recommended PCB layout and design guidelines provided by SEI Stackpole Electronics Inc.
The maximum operating temperature range for the CSRF2512FT50L0 is -55°C to 150°C, but it's recommended to check the datasheet or consult with SEI Stackpole Electronics Inc. for specific temperature ratings and derating guidelines.
The CSRF2512FT50L0 is designed to withstand certain levels of vibration, but it's recommended to consult with SEI Stackpole Electronics Inc. for specific vibration testing and validation to ensure the component meets the required specifications.
The recommended storage and handling procedure for the CSRF2512FT50L0 involves storing the components in their original packaging, avoiding exposure to moisture and extreme temperatures, and following the Electrostatic Discharge (ESD) precautions outlined in the datasheet.