CSR91C136KP
KEMET Corporation
Description: Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED

Overview of CSR91C136KP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CSR91C136KP by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 35
  • 1 $72.0000
  • 8 $69.2280
  • 12 $66.4560
  • 24 $63.6912
$63.6912 / $72.0000 Buy Now
Quest Components   28
  • 1 $78.0000
  • 14 $72.0000
  • 29 $69.0000
$69.0000 / $78.0000 Buy Now

CAD Models for CSR91C136KP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSR91C136KP by KEMET Corporation

CSR91C136KP
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
13 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.26 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.002 mA
Length
24.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Want to compare parts?
  1. CSR91C136KP
    KEMET Corporation
    Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CSR91C136KP

This table gives cross-reference parts and alternative options found for CSR91C136KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91C136KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T213B136K010CS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR91C136KP vs T213B136K010CS7443
T213B136K010MS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR91C136KP vs T213B136K010MS7443
T213B136K010PS Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR91C136KP vs T213B136K010PS
T213B136K010CS7200 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, KEMET Corporation CSR91C136KP vs T213B136K010CS7200
M39003/040898C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR91C136KP vs M39003/040898C
T213B136K010BS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR91C136KP vs T213B136K010BS7443
T213B136K010SS Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR91C136KP vs T213B136K010SS
T213B136K010MS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CSR91C136KP vs T213B136K010MS4251
T213B136K010SSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR91C136KP vs T213B136K010SSC
CSR91C136KM Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR91C136KP vs CSR91C136KM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR91C136KP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR91C136KP by KEMET Corporation

Select Manufacturer
Which Manufacturer of CSR91C136KP would you like to use for your alert(s)?
  • Please alert me when CSR91C136KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR91C136KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR91C136KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR91C136KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR91C136KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR91C136KP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: