Part Details for CSR91B167KR by KEMET Corporation
Overview of CSR91B167KR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR91B167KR
CSR91B167KR CAD Models
CSR91B167KR Part Data Attributes
|
CSR91B167KR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR91B167KR
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39003/04-0673 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CSR91B167KR
This table gives cross-reference parts and alternative options found for CSR91B167KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91B167KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T111D167K006ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs T111D167K006ASC |
T213D167K006RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs T213D167K006RSC |
CSR91B167KC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs CSR91B167KC |
M39003/01-0893 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs M39003/01-0893 |
T213D167K006DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs T213D167K006DSC |
M39003/01-0453 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 160uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs M39003/01-0453 |
T213D167K006CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs T213D167K006CSC |
CSR91B167KD | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B167KR vs CSR91B167KD |