Part Details for CSR33G396KM by KEMET Corporation
Overview of CSR33G396KM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR33G396KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$18.0000 | Buy Now |
|
Quest Components | 8 |
|
$19.5000 | Buy Now |
Part Details for CSR33G396KM
CSR33G396KM CAD Models
CSR33G396KM Part Data Attributes
|
CSR33G396KM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR33G396KM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 474 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR33G396KM
This table gives cross-reference parts and alternative options found for CSR33G396KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR33G396KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D396K050PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | CSR33G396KM vs T242D396K050PS7443 |
CSR232087 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR33G396KM vs CSR232087 |
M39003/03-0387H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR33G396KM vs M39003/03-0387H |
T242D396K050DTC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | CSR33G396KM vs T242D396K050DTC |
T242D396K050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | CSR33G396KM vs T242D396K050PS7293 |
T255D396K050RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR33G396KM vs T255D396K050RS7293 |
T252D396K050DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR33G396KM vs T252D396K050DS7443 |
T252D396K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | CSR33G396KM vs T252D396K050SS7442 |
M39003/032087A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR33G396KM vs M39003/032087A |
M39003/060187C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR33G396KM vs M39003/060187C |