Part Details for CSR23G336MS by Cornell Dubilier Electronics Inc
Overview of CSR23G336MS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CSR23G336MS
CSR23G336MS CAD Models
CSR23G336MS Part Data Attributes
|
CSR23G336MS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR23G336MS
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-5% Capacitance Tolerance | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | CSR23 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39003/03 | |
Series | CSR23 |
Alternate Parts for CSR23G336MS
This table gives cross-reference parts and alternative options found for CSR23G336MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23G336MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR23G336MM | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR23G336MM |
CSR13G336MP | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR13G336MP |
CSR13G336MS | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR13G336MS |
CSR23G336MP | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR23G336MP |
CSR13G336MR | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR13G336MR |
CSR21G336MS | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR21G336MS |
CSR21G336MP | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR21G336MP |
CSR21G336MM | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | CSR23G336MS vs CSR21G336MM |