Part Details for CSR23D337MM by KEMET Corporation
Overview of CSR23D337MM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23D337MM
CSR23D337MM CAD Models
CSR23D337MM Part Data Attributes
|
CSR23D337MM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23D337MM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.02 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 671 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR23D337MM
This table gives cross-reference parts and alternative options found for CSR23D337MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23D337MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T140D337M015ATAMMO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs T140D337M015ATAMMO |
CSR23D337MGD | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs CSR23D337MGD |
M39003/03-3045 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | CSR23D337MM vs M39003/03-3045 |
CSR33D337MD | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs CSR33D337MD |
CSR23D337MD7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs CSR23D337MD7200 |
CSR23D337MGF | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs CSR23D337MGF |
CSR33D337MCH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs CSR33D337MCH |
CSR23D337MBH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs CSR23D337MBH |
M39003/03-4045TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs M39003/03-4045TR |
T140A337M015AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | CSR23D337MM vs T140A337M015AS |