Part Details for CSR2010FKR100 by SEI Stackpole Electronics Inc
Results Overview of CSR2010FKR100 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR2010FKR100 Information
CSR2010FKR100 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSR2010FKR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSR2010FKR100CT-ND
|
DigiKey | RES 0.1 OHM 1% 1W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1870 In Stock |
|
$0.1379 / $0.8000 | Buy Now |
|
NAC | 2010, 1%, T&R - 1,000 pcs/reel, 0.1 Ohmic Value RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1200 / $0.1380 | Buy Now |
Part Details for CSR2010FKR100
CSR2010FKR100 CAD Models
CSR2010FKR100 Part Data Attributes
|
CSR2010FKR100
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR2010FKR100
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |
Alternate Parts for CSR2010FKR100
This table gives cross-reference parts and alternative options found for CSR2010FKR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR2010FKR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSRN2010FTR100 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | CSR2010FKR100 vs CSRN2010FTR100 |
CSRN2010FKR100 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | CSR2010FKR100 vs CSRN2010FKR100 |
CSR2010FTR100 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CSR2010FKR100 vs CSR2010FTR100 |
CSR2010FKR100 Frequently Asked Questions (FAQ)
-
The recommended land pattern for CSR2010FKR100 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
-
Yes, CSR2010FKR100 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
The maximum power rating for CSR2010FKR100 is 2W, with a maximum current rating of 1A. Exceeding these ratings may result in reduced reliability or failure.
-
Yes, CSR2010FKR100 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical tolerance for the resistance value of CSR2010FKR100 is ±1%, with a maximum tolerance of ±5% for certain resistance values.