Datasheets
CSR13G333KC7149 by: Cornell Dubilier Electronics Inc

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED

Part Details for CSR13G333KC7149 by Cornell Dubilier Electronics Inc

Overview of CSR13G333KC7149 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Part Details for CSR13G333KC7149

CSR13G333KC7149 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSR13G333KC7149 Part Data Attributes

CSR13G333KC7149 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CSR13G333KC7149 Cornell Dubilier Electronics Inc Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.20
Capacitance 0.033 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0001 mA
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Tan Delta 0.02
Terminal Shape WIRE

Alternate Parts for CSR13G333KC7149

This table gives cross-reference parts and alternative options found for CSR13G333KC7149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13G333KC7149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212A333K050DSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13G333KC7149 vs T212A333K050DSC
M39003/01-7149 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED Vishay Sprague CSR13G333KC7149 vs M39003/01-7149
CSR13G333KR2809 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CSR13G333KC7149 vs CSR13G333KR2809
CSR13G333KD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13G333KC7149 vs CSR13G333KD
T212A333K050BTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation CSR13G333KC7149 vs T212A333K050BTC
CSR13G333KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13G333KC7149 vs CSR13G333KB
CSR13G333KS3049 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CSR13G333KC7149 vs CSR13G333KS3049
CSR13G333KC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13G333KC7149 vs CSR13G333KC
CSR13G333KP2569 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CSR13G333KC7149 vs CSR13G333KP2569
T110A333K050ASC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CSR13G333KC7149 vs T110A333K050ASC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSR13G333KC7149 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSR13G333KC7149 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CSR13G333KC7149 would you like to use for your alert(s)?
  • Please alert me when CSR13G333KC7149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSR13G333KC7149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSR13G333KC7149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSR13G333KC7149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSR13G333KC7149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSR13G333KC7149 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: