Part Details for CSR138114 by Cornell Dubilier Electronics Inc
Overview of CSR138114 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR138114
CSR138114 CAD Models
CSR138114 Part Data Attributes
|
CSR138114
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR138114
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-C-39003/01 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR138114
This table gives cross-reference parts and alternative options found for CSR138114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR138114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D276K035DS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR138114 vs T110D276K035DS7293 |
T212D276K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR138114 vs T212D276K035MS4252 |
T110D276K035PT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR138114 vs T110D276K035PT |
T262D276K035PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR138114 vs T262D276K035PS4252 |
T110D276K035BS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR138114 vs T110D276K035BS7443 |
CSR21F276KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR138114 vs CSR21F276KC |
T110D276K035MT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | CSR138114 vs T110D276K035MT7443 |
T215D276K035CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR138114 vs T215D276K035CS7293 |
T215D276K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR138114 vs T215D276K035MS4252 |
M39003/09-0057 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR138114 vs M39003/09-0057 |