-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR1206FK50L0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR1206FK50L0CT-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80831 In Stock |
|
$0.0750 / $0.3900 | Buy Now |
DISTI #
CSR1206FK50L0
|
Avnet Americas | Res Thick Film 1206 0.05 Ohm 1% 1/2W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR12... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.1056 / $0.1120 | Buy Now |
DISTI #
CSR1206FK50L0
|
Avnet Americas | Res Thick Film 1206 0.05 Ohm 1% 1/2W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CSR12... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-CSR1206FK50L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.05Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 10346 |
|
$0.0850 / $0.3600 | Buy Now |
DISTI #
V36:1790_07011466
|
Arrow Electronics | Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2418 | Americas - 2000 |
|
$0.0732 / $0.0960 | Buy Now |
DISTI #
V72:2272_07011466
|
Arrow Electronics | Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2149 Container: Cut Strips | Americas - 5 |
|
$0.0970 | Buy Now |
|
Future Electronics | CSR Series 1206 0.5 W 0.05Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
11000 Reel |
|
$0.0760 / $0.0829 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.05 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
2000 In Stock 64000 Factory Stock |
|
$0.0900 / $0.0930 | Buy Now |
DISTI #
31618240
|
Verical | Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 64000 |
|
$0.4565 / $0.5692 | Buy Now |
DISTI #
83591283
|
Verical | Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2149 | Americas - 2000 |
|
$0.1170 / $0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR1206FK50L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR1206FK50L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |