Part Details for CSR0603FK51L0 by SEI Stackpole Electronics Inc
Results Overview of CSR0603FK51L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSR0603FK51L0 Information
CSR0603FK51L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSR0603FK51L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR0603FK51L0-ND
|
DigiKey | RES 0.051 OHM 1% 1/8W 0603 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
DISTI #
CSR0603FK51L0
|
Avnet Americas | Res Thick Film 0603 51MilliOhm 1% 1/8W Molded T/R - Tape and Reel (Alt: CSR0603FK51L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0843 | Buy Now |
DISTI #
708-CSR0603FK51L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 0603, 0.051 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0850 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0800 / $0.0870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0730 / $0.0860 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 0603, 0.051 ohm, 1%, 0.125W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1500 / $0.2000 | Buy Now |