-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR0402FKR500CT-ND
|
DigiKey | RES 0.5 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31977 In Stock |
|
$0.0258 / $0.2600 | Buy Now |
DISTI #
CSR0402FKR500
|
Avnet Americas | - Tape and Reel (Alt: CSR0402FKR500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-CSR0402FKR500
|
Mouser Electronics | Current Sense Resistors - SMD 0.5Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 RoHS: Compliant | 18626 |
|
$0.0220 / $0.2400 | Buy Now |
|
Future Electronics | CSR Series 0402 0.5 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0216 / $0.0256 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 0.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
22000 In Stock 49000 Factory Stock |
|
$0.0244 / $0.0286 | Buy Now |
DISTI #
CSR0402FKR500
|
Avnet Americas | - Tape and Reel (Alt: CSR0402FKR500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.0256 / $0.0280 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 0402, 0.5 ohm, 1%, 0.125W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 49000 |
|
$0.0625 / $0.0830 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 1% 200ppm/ 500m 0402 Chip Resistor - Surface Mount ROHS | 4250 |
|
$0.0223 / $0.0419 | Buy Now |
|
Master Electronics | Res Thick Film 0402 0.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
22000 In Stock 49000 Factory Stock |
|
$0.0244 / $0.0286 | Buy Now |
|
South Electronics | CSR0402FKR500 | 49000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSR0402FKR500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR0402FKR500
SEI Stackpole Electronics Inc
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |