Part Details for CSQ-706BP by Same Sky
Overview of CSQ-706BP by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417706BP133V | Renesas Electronics Corporation | 32-bit Microcontrollers, T-TBGA, / | |
TAS5706BPAPR | Texas Instruments | 20W Closed-loop I2S Audio Power Amplifier with Speaker EQ, DRC and SE output support 64-HTQFP 0 to 85 | |
TAS5706BPAP | Texas Instruments | 20W Closed-loop I2S Audio Power Amplifier with Speaker EQ, DRC and SE output support 64-HTQFP 0 to 85 |
Price & Stock for CSQ-706BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1463-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12.00MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
519 In Stock |
|
$0.5134 / $0.9800 | Buy Now |
DISTI #
490-CSQ-706BP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 1616 |
|
$0.4710 / $0.8000 | Buy Now |
|
Future Electronics | Piezo Buzzers Audio Indicators Buzzers RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$0.4890 | Buy Now |
|
Onlinecomponents.com | 12 mm, 1.5 V, 70 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
1000 In Stock |
|
$0.4995 / $0.7339 | Buy Now |
DISTI #
CSQ-706BP
|
TME | Sound transducer: electromagnetic signaller, THT, 2048Hz, 20mA Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |