Logic
CSPUA877BVG
Description: CABGA-52, Tray

Overview of CSPUA877BVG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CSPUA877BVG Renesas Electronics Corporation 1.8V Phase Locked Loop Differential 1:10 SDRAM Clock Driver
CSPUA877BVG8 Renesas Electronics Corporation 1.8V Phase Locked Loop Differential 1:10 SDRAM Clock Driver

CAD Models for CSPUA877BVG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSPUA877BVG by Integrated Device Technology Inc

CSPUA877BVG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
GREEN, VFBGA-52
Pin Count
52
Manufacturer Package Code
BVG52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
877
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PBGA-B52
JESD-609 Code
e1
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.009 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
52
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA52,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.04 ns
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.635 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CSPUA877BVG
    Integrated Device Technology Inc
    CABGA-52, Tray
    VS

Related Parts for CSPUA877BVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSPUA877BVG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSPUA877BVG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of CSPUA877BVG would you like to use for your alert(s)?
  • Please alert me when CSPUA877BVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSPUA877BVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSPUA877BVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSPUA877BVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSPUA877BVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSPUA877BVG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: