Part Details for CSPU877ABVG8 by Integrated Device Technology Inc
Overview of CSPU877ABVG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSPU877ABVG8 | Renesas Electronics Corporation | 1.8V Phase Locked Loop Differential 1:10 SDRAM Clock Driver |
Part Details for CSPU877ABVG8
CSPU877ABVG8 CAD Models
CSPU877ABVG8 Part Data Attributes
|
CSPU877ABVG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPU877ABVG8
Integrated Device Technology Inc
CABGA-52, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | GREEN, VFBGA-52 | |
Pin Count | 52 | |
Manufacturer Package Code | BVG52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 340 MHz |
Alternate Parts for CSPU877ABVG8
This table gives cross-reference parts and alternative options found for CSPU877ABVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPU877ABVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS97U877AKIT | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40 | Integrated Device Technology Inc | CSPU877ABVG8 vs ICS97U877AKIT |
ICS98ULPA877AHILF-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | CSPU877ABVG8 vs ICS98ULPA877AHILF-T |
97U877AKT | VFQFPN-40, Reel | Integrated Device Technology Inc | CSPU877ABVG8 vs 97U877AKT |
CY2SSTU877BVXC-32T | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Silicon Laboratories Inc | CSPU877ABVG8 vs CY2SSTU877BVXC-32T |
CDCU877ARTB | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | Texas Instruments | CSPU877ABVG8 vs CDCU877ARTB |
CY2SSTU877BVXI-43T | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Silicon Laboratories Inc | CSPU877ABVG8 vs CY2SSTU877BVXI-43T |
IDTCSPUA877BVG8 | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, GREEN, VFBGA-52 | Integrated Device Technology Inc | CSPU877ABVG8 vs IDTCSPUA877BVG8 |
97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE ANNEALED, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | CSPU877ABVG8 vs 97ULP877BHLF-T |
IDTCSPUA877ABVG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | Renesas Electronics Corporation | CSPU877ABVG8 vs IDTCSPUA877ABVG |
ICS97ULP877BH-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | CSPU877ABVG8 vs ICS97ULP877BH-T |