Part Details for CSPT857DBVG by Integrated Device Technology Inc
Overview of CSPT857DBVG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSPT857DBVG8 | Renesas Electronics Corporation | 2.5V-2.6V Phase Locked Loop Differential 1:10 SDRAM Clock Driver | |
CSPT857DBVG | Renesas Electronics Corporation | 2.5V-2.6V Phase Locked Loop Differential 1:10 SDRAM Clock Driver |
Part Details for CSPT857DBVG
CSPT857DBVG CAD Models
CSPT857DBVG Part Data Attributes
|
CSPT857DBVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPT857DBVG
Integrated Device Technology Inc
CABGA-56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | VFPBGA-56 | |
Pin Count | 56 | |
Manufacturer Package Code | BVG56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 875 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 220 MHz |
Alternate Parts for CSPT857DBVG
This table gives cross-reference parts and alternative options found for CSPT857DBVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPT857DBVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPT857DBV8 | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFPBGA-56 | Integrated Device Technology Inc | CSPT857DBVG vs IDTCSPT857DBV8 |
IDTCSPT857DBVGI | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 | Integrated Device Technology Inc | CSPT857DBVG vs IDTCSPT857DBVGI |
CSPT857DBVG8 | CABGA-56, Reel | Integrated Device Technology Inc | CSPT857DBVG vs CSPT857DBVG8 |