Part Details for CSPT857ABV by Integrated Device Technology Inc
Overview of CSPT857ABV by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for CSPT857ABV
CSPT857ABV CAD Models
CSPT857ABV Part Data Attributes:
|
CSPT857ABV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPT857ABV
Integrated Device Technology Inc
Clock Driver, PBGA56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | FBGA, BGA56,6X10,25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.012 A | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM |
Alternate Parts for CSPT857ABV
This table gives cross-reference parts and alternative options found for CSPT857ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPT857ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2AI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CSPT857ABV vs CY7B994V-2AI |
9DB102BGILF | 2-output Differential Buffer for PCIe Gen2, TSSOP74/Tube | Renesas Electronics Corporation | CSPT857ABV vs 9DB102BGILF |
ICS854S202AYI-01 | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | CSPT857ABV vs ICS854S202AYI-01 |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CSPT857ABV vs CY7B994V-5AXIT |
MC100EP221TB | Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | CSPT857ABV vs MC100EP221TB |
95V857AHLF | CABGA-56, Tray | Integrated Device Technology Inc | CSPT857ABV vs 95V857AHLF |
854S14AKT | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | CSPT857ABV vs 854S14AKT |
9DB108BFLF-T | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 | Integrated Device Technology Inc | CSPT857ABV vs 9DB108BFLF-T |
ICS854S202AYI-01T | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | CSPT857ABV vs ICS854S202AYI-01T |
CY7B994V-2BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | CSPT857ABV vs CY7B994V-2BBIT |