Part Details for CSPT855PG by Renesas Electronics Corporation
Overview of CSPT855PG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPT855PG
CSPT855PG CAD Models
CSPT855PG Part Data Attributes:
|
CSPT855PG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CSPT855PG
Renesas Electronics Corporation
2.5V Phase Locked Loop Clock Driver, TSSOP50/Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390000 | |
Samacsys Manufacturer | Renesas Electronics | |
Logic IC Type | PLL BASED CLOCK DRIVER |