Part Details for CSPL9MM-5 by L-com Inc
Overview of CSPL9MM-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPL9MM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1888
|
Newark | Ca Db9M/M Plas Armr 5 Rohs Compliant: Yes |L-Com CSPL9MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$8.8200 | Buy Now |
DISTI #
5073-CSPL9MM-5-ND
|
DigiKey | CA DB9M/M PLAS ARMR 5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9300 | Buy Now |
DISTI #
73604975
|
RS | Plastic Armored DB9 CableMale/Male5 ft- | L-com CSPL9MM-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 | RFQ |
|
Onlinecomponents.com | CA DB9M/M PLAS ARMR 5' RoHS: Compliant | 0 |
|
$7.6400 / $10.0300 | Buy Now |
DISTI #
77730205
|
Verical | Plastic Armored DB9 Cable, Male, Female, 25 ft Min Qty: 10 Package Multiple: 1 | Americas - 26 |
|
$6.9678 / $8.8200 | Buy Now |
DISTI #
CSPL9MM-5
|
L-com US | These unique cables feature a plastic crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 800 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 26 |
|
$6.9700 / $8.8200 | Buy Now |