Part Details for CSPL25-1000 by L-com Inc
Results Overview of CSPL25-1000 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for CSPL25-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5467
|
Newark | Cblplen 25Cond #24 Shld 1000 |L-Com CSPL25-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,359.2000 | Buy Now |
DISTI #
5073-CSPL25-1000-ND
|
DigiKey | CBLPLEN 25COND #24 SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,944.3200 | Buy Now |
DISTI #
73602535
|
RS | 25 Conductor 24 AWG Plenum Bulk Cable1,000 ftSpool- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,772.2700 / $3,190.0000 | RFQ |
|
Onlinecomponents.com | CBLPLEN 25COND #24 SHLD 1000' RoHS: Compliant | 0 |
|
$2,693.2700 / $2,884.1000 | Buy Now |
DISTI #
CSPL25-1000
|
L-com US | Some harsh environments require protection beyond the capabilities of PVC. Halar (thermoplastic fluo... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,190.0000 | Buy Now |