Part Details for CSPL15-1000 by L-com Inc
Results Overview of CSPL15-1000 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for CSPL15-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5465
|
Newark | Cblplen 15Cond #24 Shld 1000 |L-Com CSPL15-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,048.0100 | Buy Now |
DISTI #
5073-CSPL15-1000-ND
|
DigiKey | CBLPLEN 15COND #24 SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,741.5800 | Buy Now |
DISTI #
73602530
|
RS | 15 Conductor 24 AWG Plenum Bulk Cable1,000 ftSpool- | L-com CSPL15-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,576.7100 / $1,814.2900 | RFQ |
|
Onlinecomponents.com | CBLPLEN 15COND #24 SHLD 1000' RoHS: Compliant | 0 |
|
$1,555.1000 / $1,640.3100 | Buy Now |
DISTI #
CSPL15-1000
|
L-com US | Some harsh environments require protection beyond the capabilities of PVC. Halar (thermoplastic fluo... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,814.2900 | Buy Now |