Part Details for CSPEMI400G by onsemi
Overview of CSPEMI400G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPEMI400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 3500 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 2800 |
|
$0.2750 / $1.1000 | Buy Now |
Part Details for CSPEMI400G
CSPEMI400G CAD Models
CSPEMI400G Part Data Attributes
|
CSPEMI400G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CSPEMI400G
onsemi
EMI Filter with ESD Protection, WLCSP10, 1.96x1.33, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP10, 1.96x1.33 | |
Package Description | 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | 567BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 20 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e1 | |
Length | 2.005 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.375 mm |
Alternate Parts for CSPEMI400G
This table gives cross-reference parts and alternative options found for CSPEMI400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPEMI400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPEMI400G | Data Line Filter, 5 Function(s), LEAD FREE, CSP-10 | California Micro Devices | CSPEMI400G vs CSPEMI400G |
CSPEMI400 | Data Line Filter, 3 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | CSPEMI400G vs CSPEMI400 |