There are no models available for this part yet.
Overview of CSPEMI400 by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSPEMI400 by California Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3500 |
|
RFQ |
CAD Models for CSPEMI400 by California Micro Devices
Part Data Attributes for CSPEMI400 by California Micro Devices
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
CUT-OFF FREQUENCY 77 MHZ; PI-TYPE CIRCUIT
|
Capacitance
|
20 µF
|
DC Resistance-Max
|
120 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
0.65 mm
|
JESD-609 Code
|
e0
|
Length
|
2.005 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
5
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Width
|
1.375 mm
|