Part Details for CSP7823LG1 by Hammond Manufacturing
Overview of CSP7823LG1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP7823LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2644
|
Newark | Rack Panel, 78.688" X 20.062", Steel, Grey, Panel Type:Side Panel, Rack U Height:45U, Panel Material:Steel, Body Color:Gray, For Use With:C2F197823 23.63" Deep Rack Frames, External Height - Metric:2M, External Width - Metric:510Mm Rohs Compliant: Yes |Hammond CSP7823LG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$469.0800 / $485.0700 | Buy Now |
DISTI #
4917-CSP7823LG1-ND
|
DigiKey | PANEL SIDE 79X20X0.8" GRAY 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
25 In Stock |
|
$580.0000 | Buy Now |
DISTI #
546-CSP7823GY1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Side Pnl 78.75x26.63 Sold in Pairs-Lt Gy RoHS: Compliant | 0 |
|
$473.1400 / $480.8400 | Order Now |
DISTI #
70165577
|
RS | Side Panel, Rack, Lt Gray, Used With 45U, 23.63 In Deep Contempra 2 Racks | Hammond Manufacturing CSP7823LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$424.3100 / $464.9700 | RFQ |
|
Onlinecomponents.com | Panel - Side - Solid - Steel - Grey - C2F197823 23.63" Deep Rack Frames 1999 mm - 510 mm. RoHS: Compliant | 25 Factory Stock |
|
$408.9700 / $419.7400 | Buy Now |
|
Master Electronics | Panel - Side - Solid - Steel - Grey - C2F197823 23.63" Deep Rack Frames 1999 mm - 510 mm. RoHS: Compliant | 25 Factory Stock |
|
$408.9700 / $419.7400 | Buy Now |