Part Details for CSP10 by Thomas & Betts
Overview of CSP10 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler | |
RV1S2285ACCSP-10YV#KC0 | Renesas Electronics Corporation | AC Input/Single Transistor Output Photocouplers (Optocouplers) |
Price & Stock for CSP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Type CSP Copper Splice - Short Barrel - Max 35kV - Wire Size 1/0 Str - Tin Plated - Die Color Code Pink. RoHS: Compliant | 0 |
|
$4.6000 / $6.9900 | Buy Now |
|
Master Electronics | Type CSP Copper Splice - Short Barrel - Max 35kV - Wire Size 1/0 Str - Tin Plated - Die Color Code Pink. RoHS: Compliant | 0 |
|
$4.6000 / $6.9900 | Buy Now |
Part Details for CSP10
CSP10 CAD Models
CSP10 Part Data Attributes
|
CSP10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CSP10
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 0 AWG |