Part Details for CSP1 by ABB Group
Overview of CSP1 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler | |
RV1S2285ACCSP-10YV#KC0 | Renesas Electronics Corporation | AC Input/Single Transistor Output Photocouplers (Optocouplers) |
Price & Stock for CSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000536630
|
Sager | Fixed Terminal Blocks Min Qty: 25 | 0 |
|
$14.2600 / $15.7200 | Buy Now |