Part Details for CSP-D6 by Jonard Tools
Overview of CSP-D6 by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
USBN9604SLBX | Texas Instruments | UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28 | |
TMS320C6474FCUNA2 | Texas Instruments | Multicore Digital Signal Processor 561-FC/CSP -40 to 95 | |
TMS320C6474FCUN2 | Texas Instruments | Multicore Digital Signal Processor 561-FC/CSP 0 to 85 |
Price & Stock for CSP-D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5231
|
Newark | Cbl Slitting Plier, 6Mm Dac/Sprng Loaded, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Slitting 6Mm Dac & Fiber Optic Cables, Product Range:Csp Series Rohs Compliant: Na |Jonard Tools CSP-D6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.5000 / $209.3000 | Buy Now |
DISTI #
40-CSP-D6-ND
|
DigiKey | CABLE SLITTING PLIERS FOR DAC CA Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$192.5400 | Buy Now |
DISTI #
801-CSP-D6
|
Mouser Electronics | Pliers & Tweezers Cable Slitting Pliers for DAC Cable, 6 mm RoHS: Compliant | 0 |
|
$188.5200 | Order Now |
DISTI #
75113427
|
RS | Cable Slitting Pliers for DAC Cable, 6 mm | Jonard CSP-D6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$190.1200 / $196.4600 | RFQ |