Part Details for CSNS300F by Honeywell Sensing and Control
Overview of CSNS300F by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNS300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0336
|
Newark | Current Sensors |Honeywell CSNS300F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.7300 / $230.0600 | Buy Now |
DISTI #
480-6853-ND
|
DigiKey | SENSOR CURRENT HALL 600A AC/DC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$173.2380 / $199.0900 | Buy Now |
DISTI #
785-CSNS300F
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSORS RoHS: Compliant | 2 |
|
$166.3100 / $212.1700 | Buy Now |
DISTI #
70347177
|
RS | Closeloop current sens Molex&flying lead | Honeywell CSNS300F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$206.4100 | RFQ |
|
Onlinecomponents.com | Closed Loop Current Sensor AC/DC Current ±15V 3-Pin RoHS: Compliant |
12 In Stock |
|
$169.7700 / $433.6300 | Buy Now |
DISTI #
62186939
|
Verical | Closed Loop Current Sensor AC/DC Current ±15V 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 11 |
|
$209.9760 / $223.1970 | Buy Now |
DISTI #
CSNS300F
|
TTI | Industrial Current Sensors CURRENT SENSORS Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$252.0000 | Buy Now |
|
Powell Electronics | Current Sensor Min Qty: 25 | 1 |
|
$129.3500 / $184.7900 | Buy Now |
|
Master Electronics | Closed Loop Current Sensor AC/DC Current ±15V 3-Pin RoHS: Compliant |
12 In Stock |
|
$169.7700 / $433.6300 | Buy Now |
|
Neutron USA | Closed Loop Current Sensor, Sensing R: ±600 A AC/DC, Iout: 150mA for 300A, Accur: ±0.5 %, Resp t: < 0.5µs, f: DC-150kHz, Op: -40~85°C, Vs: ±12.0 ~ ±15.0 Vdc | 33 |
|
$221.1200 | Buy Now |