Part Details for CSNL2010FTL500 by SEI Stackpole Electronics Inc
Results Overview of CSNL2010FTL500 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSNL2010FTL500 Information
CSNL2010FTL500 by SEI Stackpole Electronics Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSNL2010FTL500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSNL2010FTL500CT-ND
|
DigiKey | RES SHUNT, 2010, 0.0005 OHM, 1%, Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3640 In Stock |
|
$0.1750 / $0.9600 | Buy Now |
DISTI #
CSNL2010FTL500
|
Avnet Americas | METAL PLATE - CURRENT SENSING RES SHUNT, 2010, 0.0005 OHM, 1%, 1.5W - Tape and Reel (Alt: CSNL2010FT... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.2358 / $0.2520 | Buy Now |
DISTI #
708-CSNL2010FTL500
|
Mouser Electronics | Current Sense Resistors - SMD 0.005Ohms 2010 1.5W 50ppm 1% Metal Plate RoHS: Compliant | 3847 |
|
$0.1750 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.2400 / $0.2480 | Buy Now |
Part Details for CSNL2010FTL500
CSNL2010FTL500 CAD Models
CSNL2010FTL500 Part Data Attributes
|
CSNL2010FTL500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSNL2010FTL500
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 1.5W, 0.0005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.79 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 80 °C | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |