CSNL1206JT15L0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Foil, 1W, 0.015ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of CSNL1206JT15L0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for CSNL1206JT15L0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CSNL1206JT15L0-ND
DigiKey RES 0.015 OHM 5% 1W 1206 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1746
$0.1746 Buy Now
DISTI # CSNL1206JT15L0
Avnet Americas Res Metal Foil 1206 0.015 Ohm 5% 1W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL1206JT15L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-CSNL1206JT15L0
Mouser Electronics Current Sense Resistors - SMD RES SHUNT, 1206, 0.015 ohm, 5%, 1W RoHS: Compliant 0
  • 2,000 $0.1690
  • 4,000 $0.1690
$0.1690 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks 0
  • 4,000 $0.1625
$0.1625 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1860
  • 4,000 $0.1730
  • 8,000 $0.1630
  • 16,000 $0.1590
$0.1590 / $0.1860 Buy Now
NAC RESISTOR SHUNT, 1206, 0.015 ohm, 5%, 1W - Metal Plate - Current Sensing RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.4330
  • 10,000 $0.3710
  • 50,000 $0.3250
$0.3250 / $0.4330 Buy Now

CAD Models for CSNL1206JT15L0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSNL1206JT15L0 by SEI Stackpole Electronics Inc

CSNL1206JT15L0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
80 °C
Resistance
0.015 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. CSNL1206JT15L0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Foil, 1W, 0.015ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSNL1206JT15L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSNL1206JT15L0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSNL1206JT15L0 would you like to use for your alert(s)?
  • Please alert me when CSNL1206JT15L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSNL1206JT15L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSNL1206JT15L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSNL1206JT15L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSNL1206JT15L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSNL1206JT15L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: