Part Details for CSNF151 by Honeywell Sensing and Control
Overview of CSNF151 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNF151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6177-ND
|
DigiKey | SENSOR CURRENT HALL 180A AC/DC Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CSNF151
CSNF151 CAD Models
CSNF151 Part Data Attributes
|
CSNF151
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSNF151
Honeywell Sensing and Control
CSN Series closed loop current sensor, measures ac, dc or impulse current, 100 A nominal, ±180 amp range, center pin, 2000 turn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown |